Manufacturer Part #
DMTH10H005LCT
DMTH10Hxx Series 100 V 140 A N-Channel Enhancement Mode Mosfet - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMTH10H005LCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMTH10H005LCT - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 5mΩ |
| Rated Power Dissipation: | 2.9W |
| Qg Gate Charge: | 114nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 140A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 83.6ns |
| Rise Time: | 26.9ns |
| Fall Time: | 53.1ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.9V |
| Input Capacitance: | 3688pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$1.31
200
$1.29
750
$1.27
2,000
$1.26
5,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole