text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC604P

P-Channel 20 V 33 mohm 1.8V Specified PowerTrench Mosfet SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi FDC604P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 19nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC604P is a 20 V 33 mOhm P-Channel 1.8V Specified PowerTrench Mosfet in a SSOT-6 package.

This P-Channel 1.8V specified MOSFET has been optimized for battery power management applications.

Product Features:

  • -5.5 A, -20 V.
  • RDS(on) = 35 mΩ @ VGS = - 4.5V
  • RDS(on) = 50 mΩ @ VGS = - 2.5V
  • Fast switching speed.
  • High performance trench technology for extremelylow RDS(ON).

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access
  • Military & Civil Aerospace
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
15,000
$0.199
45,000+
$0.194
Product Variant Information section