text.skipToContent text.skipToNavigation

Manufacturer Part #

FDM3622

100V,4.4A,60 OHM ,NCH, POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDM3622 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Rated Power Dissipation: 2.1|W
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Features & Applications

The FDM3622 is a part of FDM series of 100 V 4.4 A N-Channel PowerTrench Mosfet and it's Available in POWER 33-8 Package.

Product Specifications:

  • rDS(ON) = 44 mΩ (Type.), VGS = 10V, ID = 4.4A
  • Qg(tot) = 13nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low QRR Body Diode
  • Optimized efficiency at high frequencies
  • UIS Capability (Single Pulse and Repetitive PulseFormerly developmental type 82744

Applications:

  • Distributed Power Architectures and VRMs.
  • Primary Switch for 24V and 48V Systems
  • High Voltage Synchronous Rectifier
  • Formerly developmental type 82744
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,270.00
USD
Quantity
Unit Price
3,000
$1.09
6,000+
$1.07
Product Variant Information section