Manufacturer Part #
FDMS86102LZ
N-Channel 100 V 25 mΩ Surface Mount PowerTrench MosFet - Power-56-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDMS86102LZ - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 25mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 16nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7A |
| Turn-on Delay Time: | 6.7ns |
| Turn-off Delay Time: | 19ns |
| Rise Time: | 2.6ns |
| Fall Time: | 2.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | PowerTrench |
| Input Capacitance: | 979pF |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount