Manufacturer Part #
FDT4N50NZU
N-Channel 500 V 2A (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
onsemi FDT4N50NZU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDT4N50NZU - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Rated Power Dissipation: | 2W |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 6A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 34ns |
| Rise Time: | 16ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +150°C |
| Input Capacitance: | 478pF |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.535
8,000
$0.525
12,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount