text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R400CEXKSA1

Single N-Channel 600 V 400 mOhm 32 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon IPA60R400CEXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 31W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14.7A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 56ns
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 700pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$265.00
USD
Quantity
Unit Price
50
$0.53
1,500
$0.52
2,500
$0.515
7,500
$0.505
12,500+
$0.495
Product Variant Information section