text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R600P6XKSA1

Single N-Channel 600 V 600 mOhm 12 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA60R600P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 28|W
Qg Gate Charge: 12nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$272.50
USD
Quantity
Unit Price
500
$0.545
1,500
$0.535
2,500
$0.53
7,500
$0.52
12,500+
$0.51
Product Variant Information section