text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB018N06NF2SATMA1

IPB018N06NF2S Series 60 V 187 A 1.8 mOhm Single N-Channel MOSFET - TO-263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB018N06NF2SATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.8mΩ
Rated Power Dissipation: 188W
Qg Gate Charge: 108nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 187A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 48ns
Rise Time: 31ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Input Capacitance: 7300pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$596.00
USD
Quantity
Unit Price
800
$0.745
1,600
$0.735
3,200
$0.725
4,000
$0.72
12,000+
$0.70
Product Variant Information section