text.skipToContent text.skipToNavigation

Manufacturer Part #

IPC90N04S53R6ATMA1

40Volt, 90Amp, 3.6mohm, 24.5QgnC, QFN 5X6, OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPC90N04S53R6ATMA1 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 63W
Qg Gate Charge: 24.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 8ns
Rise Time: 2ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 1500pF
Series: OptiMOS-5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,600.00
USD
Quantity
Unit Price
5,000+
$0.72
Product Variant Information section