text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD046N08N5ATMA1

N-Channel 80 V 90 A 125 W Surface Mount Power Transistor - PG-TO252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD046N08N5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 21ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 2930pF
Series: OptiMOS 5
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Unit Price
2,500
$1.16
5,000+
$1.15
Product Variant Information section