text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD50N04S408ATMA1

N-Channel 40 V 50 A Surface Mount OptiMOS®-2 Power Transistor - PG-TO252-3-313

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Infineon IPD50N04S408ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7.9mΩ
Rated Power Dissipation: 46W
Qg Gate Charge: 17.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 5ns
Rise Time: 7ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1370pF
Series: OptiMOS-T2
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
10,000
$0.32
12,500+
$0.315
Product Variant Information section