text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD70R1K4P7SAUMA1

Single N-Channel 700 V 1.4 Ohm 4.7 nC CoolMOS™ Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Infineon IPD70R1K4P7SAUMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 22.7W
Qg Gate Charge: 4.7C
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 4A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 63ns
Rise Time: 4.9ns
Fall Time: 61ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 158pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$422.50
USD
Quantity
Unit Price
2,500
$0.169
7,500
$0.166
10,000
$0.165
25,000
$0.163
37,500+
$0.16
Product Variant Information section