text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD90P04P405ATMA2

IPD90P04P405 Series 40 V 90 A 4.7 mOhm Single P-Channel MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Infineon IPD90P04P405ATMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 118nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 42ns
Turn-off Delay Time: 73ns
Rise Time: 24ns
Fall Time: 65ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 7900pF
Series: OptiMOS-P2
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Unit Price
2,500
$0.895
5,000
$0.88
7,500+
$0.87
Product Variant Information section