text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP147N12N3GXKSA1

Single N-Channel 120 V 14.7 mOhm 37 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP147N12N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 14.7mΩ
Rated Power Dissipation: 107|W
Qg Gate Charge: 37nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$330.00
USD
Quantity
Unit Price
500
$0.66
1,500
$0.645
2,500
$0.64
5,000
$0.63
10,000+
$0.615
Product Variant Information section