text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R024P7XKSA1

CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon IPW60R024P7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 291W
Qg Gate Charge: 164nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 101A
Turn-on Delay Time: 47ns
Turn-off Delay Time: 175ns
Rise Time: 22ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 7144pF
Series: CoolMOS P7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,617.60
USD
Quantity
Unit Price
30
$6.81
90
$6.76
150
$6.74
600
$6.67
900+
$6.63
Product Variant Information section