text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R055CFD7XKSA1

60Volt, 38amp,55mohm,to-247 with diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R055CFD7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 178W
Qg Gate Charge: 79nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 38A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 98ns
Rise Time: 27ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 3194pF
Series: CoolMOS CFD7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$964.80
USD
Quantity
Unit Price
30
$4.08
120
$4.02
300
$3.97
750
$3.93
1,200+
$3.86
Product Variant Information section