text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF540ZPBF

Single N-Channel 100 V 26.5 mOhm 42 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon IRF540ZPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 26.5mΩ
Rated Power Dissipation: 92|W
Qg Gate Charge: 42nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
63,599
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
250
$0.395
1,250
$0.38
3,750
$0.375
10,000+
$0.36
Product Variant Information section