text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF610PBF-BE3

200V,3.3A,1500MOHM,TO-220 - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF610PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 36W
Qg Gate Charge: 8.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.3A
Turn-on Delay Time: 8.2ns
Turn-off Delay Time: 14ns
Rise Time: 17ns
Fall Time: 8.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 140pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
15,000
$0.26
25,000+
$0.255
Product Variant Information section