text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF830APBF-BE3

500V,5A,1400MOHM,TO-220 - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF830APBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 74W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 21ns
Rise Time: 21ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 620pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$685.00
USD
Quantity
Unit Price
1,000
$0.685
2,000
$0.675
3,000
$0.67
5,000
$0.665
10,000+
$0.65
Product Variant Information section