text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB3207PBF

Single N-Channel 75 V 4.5 mOhm 260 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Infineon IRFB3207PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 260nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 170A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 68ns
Rise Time: 120ns
Fall Time: 74ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 9.02mm
Length: 10.66mm
Input Capacitance: 7600pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
75
$1.09
250
$1.07
1,000
$1.06
3,000+
$1.03
Product Variant Information section