text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB4229PBF

Single N-Channel 250 V 46 mOhm 72 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFB4229PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 46mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 72nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,260.00
USD
Quantity
Unit Price
20
$1.31
75
$1.29
250
$1.27
750
$1.26
2,500+
$1.23
Product Variant Information section