Manufacturer Part #
IRFP3077PBFXKMA1
com75 V 120A 33oHm N-ChThrough Hole TO-247AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Infineon IRFP3077PBFXKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Part Status:
Active
Active
Infineon IRFP3077PBFXKMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 3.3mΩ |
| Rated Power Dissipation: | 340W |
| Qg Gate Charge: | 160nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 200A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 69ns |
| Rise Time: | 87ns |
| Fall Time: | 95ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 9400pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,325
USA:
2,325
Factory Lead Time:
19 Weeks
Quantity
Unit Price
25
$1.90
100
$1.87
500
$1.83
1,000
$1.82
3,125+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole