text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4110PBFXKMA1

IRFP Series 100V 180A 370W 4.5mOhm TH Single N-Channel MOSFET TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Infineon IRFP4110PBFXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 370W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 78ns
Rise Time: 67ns
Fall Time: 88ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 9620pF
Series: StrongIRFET
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
400
Multiple Of:
25
Total
$656.00
USD
Quantity
Unit Price
25
$1.67
100
$1.64
500
$1.61
1,000
$1.60
3,125+
$1.57
Product Variant Information section