text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP7430PBF

Single N-Channel 40 V 1.3 mOhm 300 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP7430PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.3mΩ
Rated Power Dissipation: 366|W
Qg Gate Charge: 300nC
Package Style:  TO-247AC
Mounting Method: Through Hole
Features & Applications

The IRFP7430PBF is a single N-channel HEX-Power MOSFET.

Benefits:

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free

Applications:

  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • Battery powered circuits
  • Half-bridge and full-bridge topologies
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • OR-ing and redundant power switches
  • DC/DC and AC/DC converters
  • DC/AC Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
25
Total
$536.00
USD
Quantity
Unit Price
50
$1.36
200
$1.34
750
$1.32
1,500
$1.31
3,750+
$1.29
Product Variant Information section