Manufacturer Part #
IRFP7430PBF
Single N-Channel 40 V 1.3 mOhm 300 nC HEXFET® Power Mosfet - TO-247-3AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFP7430PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Part Status:
Active
Active
Infineon IRFP7430PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.3mΩ |
| Rated Power Dissipation: | 366|W |
| Qg Gate Charge: | 300nC |
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Features & Applications
The IRFP7430PBF is a single N-channel HEX-Power MOSFET.
Benefits:
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dI/dt Capability
- Lead-Free
Applications:
- Brushed Motor drive applications
- BLDC Motor drive applications
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$1.73
40
$1.70
150
$1.68
500
$1.66
2,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole