Manufacturer Part #
IRFR220NTRPBF
Single N-Channel 200 V 600 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Infineon IRFR220NTRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Subject: Introduction of an additional wafer production at Infineon Technologies Kulim, Malaysia and change of wafer diameter from 150mm to 200mm for several G5.5 MOSFETReason: The wafer production of the affected products will be extended to Infineon Technologies Kulim, according to global Infineon production strategy.
Part Status:
Infineon IRFR220NTRPBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 600mΩ |
| Rated Power Dissipation: | 43|W |
| Qg Gate Charge: | 15nC |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount