text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR24N15DTRPBF

Single N-Channel 150 V 95 mOhm 45 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Infineon IRFR24N15DTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 24A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 19ns
Rise Time: 53ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 890pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The IRFR24N15DTRPBF is a 150 V 140 W 30 nC single N-Channel Hexfet Power Mosfet available in TO-252AA Surface mount Package.It has an Operating temperature ranging from -55 to 175°C. 

Benefits:

  • Low Gate to Drain Charge to Reduce Switching Losses
  • Fully Characterized Capacitance Including Effective COSS to Simplify Design,
  • Fully Characterized Avalanche Voltage and Current
  • Lead-Free

Applications:

  • High frequency DC-DC Converters
Pricing Section
Global Stock:
126,000
USA:
126,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$820.00
USD
Quantity
Unit Price
2,000
$0.41
4,000
$0.405
6,000
$0.40
10,000+
$0.395
Product Variant Information section