text.skipToContent text.skipToNavigation

Référence fabricant

IRFR6215TRPBF

Single P-Channel 150 V 0.58 Ohm 66 nC HEXFET® Power Mosfet - TO-252AA

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2544
Product Specification Section
Infineon IRFR6215TRPBF - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -150V
Drain-Source On Resistance-Max: 0.58Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 66nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -13A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 53ns
Rise Time: 36ns
Fall Time: 37ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -4V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 860pF
Style d'emballage :  TO-252AA
Méthode de montage : Surface Mount
Pricing Section
Stock global :
24 000
États-Unis:
24 000
Sur commande :Order inventroy details
72 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
1 070,00 $
USD
Quantité
Prix unitaire
2 000
$0.535
4 000
$0.53
6 000
$0.525
10 000+
$0.515
Product Variant Information section