text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR6215TRPBF

Single P-Channel 150 V 0.58 Ohm 66 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFR6215TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -150V
Drain-Source On Resistance-Max: 0.58Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 66nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -13A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 53ns
Rise Time: 36ns
Fall Time: 37ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -4V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 860pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$870.00
USD
Quantity
Unit Price
2,000
$0.435
4,000
$0.43
8,000
$0.425
10,000+
$0.42
Product Variant Information section