Manufacturer Part #
IRFR9120NTRPBF
Single P-Channel 100 V 0.48 Ohm 27 nC HEXFET® Power Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon IRFR9120NTRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change information:Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Infineon Technologies Kulim, Malaysia for dedicated G5 P-Channel MOSFET products.Reason :The wafer production of the affected products will be transferred to Infineon Technologies Kulim, according to global Infineon production strategy.
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Infineon IRFR9120NTRPBF - Technical Attributes
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.48Ω |
| Rated Power Dissipation: | 40W |
| Qg Gate Charge: | 27nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6.6A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 28ns |
| Rise Time: | 47ns |
| Fall Time: | 31ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Advanced Process Technology |
| Height - Max: | 2.39mm |
| Length: | 6.73mm |
| Input Capacitance: | 350pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount