text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7537TRLPBF

Single N-Channel 60V 3.3 mOhm 142 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon IRFS7537TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 142nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 173A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 82ns
Rise Time: 105ns
Fall Time: 84ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.7V
Input Capacitance: 7020pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
16,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$460.00
USD
Quantity
Unit Price
800
$0.575
2,400
$0.565
3,200
$0.56
8,000
$0.555
12,000+
$0.545
Product Variant Information section