Manufacturer Part #
IRFSL5615PBF
Single N-Channel 150 V 42 mOhm 40 nC HEXFET® Power Mosfet - TO-262
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-262 (I2PAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
Infineon IRFSL5615PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRFSL5615PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 42mΩ |
| Rated Power Dissipation: | 144W |
| Qg Gate Charge: | 40nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 33A |
| Turn-on Delay Time: | 8.9ns |
| Turn-off Delay Time: | 17.2ns |
| Rise Time: | 23.1ns |
| Fall Time: | 13.1ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 1750pF |
| Package Style: | TO-262 (I2PAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.835
200
$0.815
1,000
$0.79
2,000
$0.78
6,250+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-262 (I2PAK)
Mounting Method:
Through Hole