text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFY430CM

IRFY430CM Series 500 V 4.5 A N-Channel HEXFET® Mosfet - TO-257AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFY430CM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 75|W
Qg Gate Charge: 29.5nC
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$12,900.00
USD
Quantity
Unit Price
1
$270.90
2
$266.96
3
$264.67
4
$263.06
5+
$258.00
Product Variant Information section