text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLB8314PBF

MOSFET N-CH 30V 171A TO220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Infineon IRLB8314PBF - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 171A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 32ns
Rise Time: 142ns
Fall Time: 72ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 5050pF
Series: HEXFET
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
3,000
$0.42
4,000
$0.415
10,000
$0.41
15,000+
$0.40
Product Variant Information section