text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML6302TRPBF

Single P-Channel 20 V 0.6 Ohm 2.4 nC HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLML6302TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 540|mW
Qg Gate Charge: 2.4nC
Package Style:  MICRO-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$292.20
USD
Quantity
Unit Price
3,000
$0.0974
9,000
$0.0949
15,000
$0.0938
30,000
$0.0924
60,000+
$0.09
Product Variant Information section