text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLMS1503TRPBF

Single N-Channel 30 V 0.2 Ohm 9.6 nC HEXFET® Power Mosfet - MICRO-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLMS1503TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 1.7W
Qg Gate Charge: 9.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.2A
Turn-on Delay Time: 4.6ns
Turn-off Delay Time: 10ns
Rise Time: 4.4ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Generation V
Height - Max: 1.3mm
Length: 3mm
Input Capacitance: 210pF
Package Style:  MICRO-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
9,000
$0.128
12,000
$0.127
30,000
$0.125
45,000+
$0.123
Product Variant Information section