text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP25DP06LMXTSA1

-60V, -1.9A, 250MOHM, P-CHANNEL, SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ISP25DP06LMXTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 250mΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 13.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.9A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 23ns
Rise Time: 6ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: OptiMOS
Series: OptiMOS
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$177.00
USD
Quantity
Unit Price
1,000
$0.177
3,000
$0.173
5,000
$0.172
20,000
$0.168
30,000+
$0.165
Product Variant Information section