Manufacturer Part #
ISZ028N03LF2SATMA1
N-Channel 30 V 22 A 83 W2.8 mOhm Surface Mount Mosfet - PG-TSDSON-8 FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ISZ028N03LF2SATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 2.8mΩ |
| Rated Power Dissipation: | 83W |
| Qg Gate Charge: | 27nC |
| Gate-Source Voltage-Max [Vgss]: | ±20V |
| Drain Current: | 2.8A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 12ns |
| Rise Time: | 7.6ns |
| Fall Time: | 6.4ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.35V |
| Technology: | Si |
| Input Capacitance: | 1780pF |
| Series: | StrongIRFET™ 2 |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount