text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP22N60P3

MOSFET 600V 22A 0.36Ohm PolarP3 Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse - IXYS IXFP22N60P3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 390mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 22A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 54ns
Rise Time: 17ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2600pF
Series: Polar3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
Germany:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$148.00
USD
Quantity
Unit Price
50
$2.96
150
$2.92
250
$2.90
750
$2.86
1,250+
$2.82
Product Variant Information section