text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT96N20P

Power MOSFET, N-Channel 200V, 96A TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT96N20P - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 600W
Qg Gate Charge: 145nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 96A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 75ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 4800pF
Series: HiPerFET™, PolarHT
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,349.00
USD
Quantity
Unit Price
30
$7.97
90
$7.90
120
$7.89
300
$7.83
450+
$7.78
Product Variant Information section