text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH110N25T

N-Channel 250 V 24 mOhm Through Hole Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH110N25T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 694|W
Qg Gate Charge: 157nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$148.50
USD
Quantity
Unit Price
30
$4.95
90
$4.87
150
$4.84
450
$4.77
750+
$4.71