text.skipToContent text.skipToNavigation

Manufacturer Part #

MCTL160N15Y-TP

150V 160A 0.0065 Ohm N-ch TOLL-8L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Micro Commercial Components MCTL160N15Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 357W
Qg Gate Charge: 157nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 160A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 9440pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,240.00
USD
Quantity
Unit Price
2,000+
$2.62
Product Variant Information section