text.skipToContent text.skipToNavigation

Manufacturer Part #

MGSF1N02LT1G

N-Channel 20 V 90 mOhm 440 mW Surface Mount Power MOSFET - SOT-23

Product Specification Section
onsemi MGSF1N02LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 400|mW
Qg Gate Charge: 6000pC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
9,000
$0.152
30,000
$0.149
45,000+
$0.147