text.skipToContent text.skipToNavigation

Manufacturer Part #

MSJU05N90A-TP

900V, 5A, 1490mohm,dpak

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Micro Commercial Components MSJU05N90A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.49Ω
Rated Power Dissipation: 83W
Qg Gate Charge: 13.6nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 19ns
Rise Time: 15ns
Fall Time: 26ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Input Capacitance: 474pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,500
USA:
102,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.00
USD
Quantity
Unit Price
2,500
$0.91
5,000
$0.895
7,500+
$0.885
Product Variant Information section