text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS4001NT1G

N-Channel 30 V 1 Ohm 330 mW Surface Mount Small Signal MOSFET - SOT-323

Product Specification Section
onsemi NTS4001NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 330|mW
Qg Gate Charge: 1.3nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.30
USD
Quantity
Unit Price
3,000
$0.0331
12,000
$0.0321
30,000
$0.0315
75,000
$0.0309
120,000+
$0.03