text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS4101PT1G

P-Channel 20 V 83 mOhm 329 mW Surface Mount Power MOSFET - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2404
Product Specification Section
onsemi NTS4101PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 83mΩ
Rated Power Dissipation: 0.329|W
Qg Gate Charge: 9nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Singapore:
18,000
18,000
Factory Stock:Factory Stock:
3
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$156.90
USD
Quantity
Unit Price
3,000
$0.0523
9,000
$0.051
15,000
$0.0504
30,000
$0.0496
60,000+
$0.0484