text.skipToContent text.skipToNavigation

Manufacturer Part #

NVHL110N65S3F

NVB110Nxx Series 650 V 110 mOhm 30 A Single N-Channel Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVHL110N65S3F - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 240W
Qg Gate Charge: 58nC
Drain Current: 30A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 61ns
Rise Time: 32ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2560pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,150
Factory Lead Time:
16 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$1,552.50
USD
Quantity
Unit Price
450
$3.45
900
$3.42
1,350
$3.40
1,800
$3.39
2,250+
$3.36
Product Variant Information section