text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C404NLAFT1G

MOSFET T6 40V HEFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFS5C404NLAFT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.67mΩ
Rated Power Dissipation: 3.9W
Qg Gate Charge: 181nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 52A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 87ns
Rise Time: 135ns
Fall Time: 157ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 12168pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
49,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,195.00
USD
Quantity
Unit Price
1,500
$2.13
3,000+
$2.11
Product Variant Information section