text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFSC1D6N06CL

N-Channel 60 V 35 A 4.1 W 1.5 mOhm Surface Mount Mosfet - DFN-8(5x6)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi NVMFSC1D6N06CL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 4.1W to 166W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A/224A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 47.5ns
Rise Time: 55.6ns
Fall Time: 14.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 6660 pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,280.00
USD
Quantity
Unit Price
3,000+
$3.76
Product Variant Information section