text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS5C658NLTAG

NVTFS Series 60 V 5 mOhm 3.2 W Surface Mount N-Channel Power Mosfet - WDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVTFS5C658NLTAG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 36ns
Rise Time: 96ns
Fall Time: 105ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 1935pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,132.50
USD
Quantity
Unit Price
1,500
$0.755
3,000
$0.745
4,500
$0.735
7,500+
$0.72
Product Variant Information section